Cap Ceramic Single Suppression X1/Y2 0.004uF 400VAC/250VAC Y5S 20% (15.7 X 4.4mm) Radial 9.5mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 25YD40-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 4.7 |
| Length | 15.7 |
| Capacitance | 0.004 |
| Capacitor Type | CERAMIC CAPACITOR |
| Height | 18.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.23.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 25YD40-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.