
The 26MB100A is a 1kV 25A bridge rectifier module from Vishay, packaged in a D-case with screw mount. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The module is RoHS compliant and has a maximum reverse current of 10uA.
Vishay 26MB100A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | D |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 9.8mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Screw |
| Number of Elements | 1 |
| Output Current | 25A |
| Peak Non-Repetitive Surge Current | 420A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 26MB100A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
