
CAP TRIMMER 0.4-10PF 200V SMD
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 2807S0R610NHB4BAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Features | General Purpose |
| Height | 2.2mm |
| Height - Seated (Max) | 0.087inch |
| Lead Free | Contains Lead |
| Length | 0.283inch |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 2807 |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.213inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 2807S0R610NHB4BAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.