
Solid tantalum capacitor, 0.1 µF capacitance, 35V DC rated voltage, 10% tolerance. Features a 1206 (3216 metric) surface mount chip package with a flat construction, measuring 3.2mm length, 1.6mm width, and 1.6mm height. Operating temperature range from -55°C to 125°C, with a maximum dissipation factor of 4% and 20Ω ESR. Polarized dielectric material, RoHS compliant, with a leakage current of 500nA and ripple current of 60mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D104X9035A2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D104X9035A2TE3 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D104X9035A2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
