
Solid Tantalum Capacitor, 1µF capacitance, 25V DC voltage rating. Features 20% tolerance, 7.6 Ohm ESR, and 4% dissipation factor. Operates from -55°C to 125°C with 500nA leakage current and 100mA ripple current. Surface mountable in a 3216 metric (1206 imperial) case, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel.
Sign in to ask questions about the Vishay 293D105X0025A2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D105X0025A2TE3 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7.6R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D105X0025A2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
