
Solid tantalum capacitor, polarized, 1uF capacitance, 25V DC rated voltage, and 20% tolerance. Features a 1411 (3528 metric) surface mount case code with a flat construction, measuring 3.5mm length, 2.8mm depth, and 2.1mm height. Operates from -55°C to 125°C with a dissipation factor of 4% and a leakage current of 500nA. RoHS compliant and suitable for general purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D105X0025B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D105X0025B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
