
Cap Tant Solid 1uF 35V B CASE 5% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Tolerance | 5% |
| Voltage Rating | 35V |
| DC Rated Voltage | 300kV |
| RoHS | Compliant |