
Solid tantalum capacitor with 1µF capacitance and 25V voltage rating. Features 10% tolerance, 5 Ohm ESR, and a maximum operating temperature of 125°C. This surface mount component is housed in a 3528 metric case (1411 imperial), measuring 3.5mm x 2.8mm x 1.9mm. It offers a leakage current of 500nA and a ripple current of 100mA, with a dissipation factor of 4%. Designed for general purpose applications, it is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay 293D105X9025B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D105X9025B2TE3 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D105X9025B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
