
Solid tantalum capacitor, polarized, 1 µF capacitance, 35 VDC rated voltage. Features a wide operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 3.5 mm length, 2.8 mm width, and 1.9 mm height. Two terminals for connection. RoHS compliant.
Vishay 293D105X9035B2TE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 1 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D105X9035B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.