
Solid Tantalum Capacitor, 1µF capacitance, 50V voltage rating, and 10% tolerance. Features a 3.5mm x 2.8mm x 1.9mm B case (3528 metric) with inward L SMD termination. Offers 6.7Ω ESR, 110mA ripple current, and a maximum operating temperature of 125°C. RoHS compliant and designed for general purpose applications.
Vishay 293D105X9050B2TE3 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 6.7R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D105X9050B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
