
Solid Tantalum Capacitor, 1uF capacitance, 50V DC rated voltage, 10% tolerance. Features 4.6 Ohm ESR, 125°C maximum operating temperature, and 110mA ripple current. Surface mountable with a 6032 metric case code (6mm x 3.2mm x 2.5mm). RoHS compliant and lead-free.
Vishay 293D105X9050C2TE3 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4.6R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D105X9050C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
