
Solid tantalum capacitor, 10uF capacitance, 10V DC rated voltage, 20% tolerance. Features a 1411 (3528 metric) surface mount chip package with a flat construction, measuring 3.5mm length, 1.9mm width, and 2.8mm depth. Operating temperature range from -55°C to 125°C, with a maximum ripple current of 150mA and ESR of 2.5 Ohms. Polarized design with tantalum dielectric, RoHS compliant, and lead-free.
Vishay 293D106X0010B2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.002293oz |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D106X0010B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
