
Solid, polarized tantalum capacitor with 10µF capacitance and 20V DC rated voltage. Features 20% tolerance, 2.1Ω ESR, and 2µA leakage current. Surface mountable in a 1411 (3528 metric) chip package with a maximum operating temperature of 125°C. RoHS compliant and supplied on tape and reel.
Vishay 293D106X0020B2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 2V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D106X0020B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.