
Solid tantalum capacitor, 10µF capacitance, 6.3V DC rated voltage, 20% tolerance, and 6% dissipation factor. Features a 2.9Ω ESR, 600nA leakage current, and 150mA ripple current. Surface mountable in a 1411 (3528 metric) chip package with a flat construction. Operating temperature range from -55°C to 125°C, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Vishay 293D106X06R3B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D106X06R3B2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.9R |
| Features | General Purpose |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 600nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D106X06R3B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
