
Solid Tantalum Capacitor, 10µF capacitance, 4V voltage rating, and 10% tolerance. Features a 3.5Ω ESR and 125°C maximum operating temperature. Surface mountable with a 3.5mm x 2.8mm x 1.9mm B case package. General purpose, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D106X9004B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D106X9004B2TE3 technical specifications.
| Capacitance | 10uF |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 3.5R |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 0V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D106X9004B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.