
Solid Tantalum Capacitor, 10µF capacitance, 16V DC rated voltage, 10% tolerance. Features a 3.2mm length, 1.6mm width, and 1.6mm height in a 1206/3216 metric SMD case. Offers 3 Ohm ESR, 6% dissipation factor, and 1.6µA leakage current. Operates from -55°C to 125°C, with a ripple current rating of 160mA. Packaged in tape and reel for surface mount applications.
Vishay 293D106X9016A2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.2mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D106X9016A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
