This 10uF tantalum capacitor has a maximum operating voltage of 50VDC and a tolerance of 10%. It features a standard ESR type and is constructed with a flat design. The capacitor is rated for surface mount applications and has a maximum operating temperature of 125°C. The package is a molded case with an inward L termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.8Ohm |
| Leakage Current | 5uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |