
Solid tantalum capacitor, 10µF capacitance, 50V voltage rating, and 10% tolerance. Features a 7343-31 case code (2917 imperial), surface mount termination, and a flat construction with dimensions of 7.3mm length, 4.3mm depth, and 2.8mm width/height. Operates from -55°C to 125°C, with a maximum leakage current of 5µA and 800mΩ ESR. RoHS compliant and supplied on tape and reel.
Vishay 293D106X9050D2TE3 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 7343-31 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 430mA |
| RoHS Compliant | Yes |
| Series | 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| Weight | 0.023634oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D106X9050D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.