Cap Tant Solid 10uF 50V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.8 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D106X9050E8T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D106X9050E8T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.