
Solid, polarized tantalum capacitor with a 10 µF capacitance and 63 VDC rated voltage. Features a surface mount design with dimensions of 7.3 mm length, 4.3 mm width, and 4 mm height. Operating temperature range spans from -55°C to 125°C. This component offers 2 terminals and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D106X9063E2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 63 |
| Height | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D106X9063E2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.