
Cap Tant Solid 100uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R
Vishay 293D107X0004D2TE3 technical specifications.
| Capacitance | 100uF |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.287inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 0uV |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.