The 100uF 10VDC 10% Tantalum Capacitor is a solid tantalum capacitor with a capacitance of 100uF and a voltage rating of 10VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.6. The capacitor has a leakage current of 10 and operates over a temperature range of -55°C to 125°C. It is available in a 7343-31 package, which is a surface mount package with an inward L termination style and a flat construction. The capacitor meets the requirements for molded case construction and is part of the TANTAMOUNT™ tradename series.
Vishay 293D107X9010D8D technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 10uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.