The Vishay 293D107X9010D8R is a solid tantalum capacitor with a capacitance of 100uF, rated for 10VDC with a tolerance of 10%. It has an equivalent series resistance (ESR) of 0.6 and a leakage current of 10. The capacitor is packaged in a 7343-31 surface mount package with an inward L termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay 293D107X9010D8R technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 10uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.