
Solid tantalum capacitor, 100µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 2917 (7343 metric) surface mount case code with dimensions of 7.3mm length, 4.3mm depth, and 2.8mm height. Offers 600mΩ ESR, 16µA leakage current, and 500mA ripple current. Operating temperature range from -55°C to 125°C, RoHS compliant.
Vishay 293D107X9016D2TE3 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 16uA |
| Length | 7.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D107X9016D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
