
The Vishay 293D107X9016D2WE3 is a solid tantalum capacitor with a rated voltage of 16V and a capacitance of 100uF. It has a polarized polarity and a compact 4.3x7.3mm package. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use in a variety of applications, including those requiring high reliability and stability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D107X9016D2WE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D107X9016D2WE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.