
Solid tantalum capacitor, 15µF capacitance, 50V voltage rating, 20% tolerance. Features a 2917 (7343 metric) surface mount case code with a 4.3mm height and 7.3mm length. Operates from -55°C to 125°C with a maximum ripple current of 450mA and 800mΩ ESR. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay 293D156X0050E2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D156X0050E2TE3 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 4.3mm |
| Lead Free | Lead Free |
| Leakage Current | 7.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ripple Current | 450mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D156X0050E2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.