
Solid, polarized tantalum capacitor with 15µF capacitance and 10% tolerance. Features 25V DC rated voltage, 1.2Ω ESR, and 3.8µA leakage current. Surface mountable in a 2312 (6032 metric) case code, this RoHS compliant component operates from -55°C to 125°C. Molded construction with a flat profile, it offers a ripple current of 200mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D156X9025C2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3.8uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D156X9025C2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
