
Solid tantalum capacitor, 15µF capacitance, 6.3V DC rated voltage, 10% tolerance. Surface mount, 1411 case code (3528 metric), 3.5mm length, 2.8mm depth, 1.9mm height. Features 2.5Ω ESR, 900nA leakage current, and operates from -55°C to 125°C. RoHS compliant, lead-free, general purpose.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D156X96R3B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D156X96R3B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
