
150µF, 10V solid tantalum capacitor with 10% tolerance. Features 600mΩ ESR, 15µA leakage current, and 500mA ripple current. Operating temperature range from -55°C to 125°C. Surface mountable in a 7343-31 (2917) D case measuring 7.3mm x 4.3mm x 2.8mm. Packaged on tape and reel.
Vishay 293D157X9010D2TE3 technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 15uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D157X9010D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
