
Solid tantalum capacitor with 2.2µF capacitance and 20V voltage rating. Features a 3528 metric case size (3.5mm L x 2.8mm D x 1.9mm H) for surface mount applications. Offers 20% capacitance tolerance, 3.5 Ohm ESR, and a maximum operating temperature of 125°C. This general-purpose component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the Vishay 293D225X0020B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D225X0020B2TE3 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 2V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D225X0020B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.