
The 293D225X9016B2WE3 is a polarized tantalum capacitor with a capacitance of 2.2uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 3528-21 package with dimensions of 2.8mm width, 3.5mm length, and 1.9mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D225X9016B2WE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D225X9016B2WE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.