
Solid tantalum capacitor, 2.2µF capacitance, 20V DC rated voltage, 10% tolerance. Features a 3.5Ω ESR, 6% dissipation factor, and 500nA leakage current. Surface mount, 1411 case code (3528 metric), with dimensions of 3.5mm length, 2.8mm depth, and 1.9mm width/height. Operates from -55°C to 125°C, RoHS compliant, and packaged on tape and reel.
Sign in to ask questions about the Vishay 293D225X9020B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D225X9020B2TE3 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.5R |
| Features | General Purpose |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D225X9020B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
