
Solid Tantalum Capacitor, 2.2µF capacitance, 35V DC rated voltage, 10% tolerance. Features 3.8Ω ESR, 150mA ripple current, and 800nA leakage current. Operates from -55°C to 125°C. Surface mountable with dimensions of 3.5mm (L) x 2.8mm (D) x 1.9mm (H). Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D225X9035B2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.8R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 800nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D225X9035B2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
