
Solid tantalum capacitor, 22µF capacitance, 16V DC rated voltage, 20% tolerance. Features a 2312 (6032) case code, surface mount termination, and a molded package with dimensions of 6mm length, 3.2mm depth, and 2.8mm height. Operating temperature range from -55°C to 125°C, with a low leakage current of 3.5µA and ESR of 1.4Ω. RoHS compliant and designed for general-purpose applications.
Vishay 293D226X0016C2TE3 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 3.5uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D226X0016C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
