
Solid Tantalum Capacitor, 22µF capacitance, 20V DC rated voltage, 10% tolerance. Features 700mΩ ESR, 6% dissipation factor, and 4.4µA leakage current. Surface mountable in a 7343 metric case code (2917 imperial), measuring 7.3mm x 4.3mm x 2.8mm. Operates from -55°C to 125°C, with a ripple current rating of 200mA. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D226X9020D2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D226X9020D2TE3 technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Height | 2.8mm |
| Leakage Current | 4.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D226X9020D2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.