The 293D226X9025C2RE3 is a 22uF solid tantalum capacitor with a 25VDC voltage rating and 10% tolerance. It has a standard ESR of 1.2 and a leakage current of 5.5. The capacitor is constructed with a flat construction and has a molded case. It is rated for operation between -55°C and 125°C and is available in a 6032-28 surface mount package.
Checking distributor stock and pricing after the page loads.
Vishay 293D226X9025C2RE3 technical specifications.
| Capacitance | 22uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| ESR | 1.2Ohm |
| Leakage Current | 5.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.