
This 22uF tantalum capacitor from Vishay has a maximum operating temperature of 125°C and a DC rated voltage of 6.3V. It has a polarized polarity and a capacitance of 22uF. The capacitor is a solid tantalum type with a package type of 3528-21. It measures 2.8mm in width, 3.5mm in length, and 1.9mm in height. The capacitor is suitable for use in a variety of applications, including those requiring high temperature stability and low ESR.
Sign in to ask questions about the Vishay 293D226X96R3B2WE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D226X96R3B2WE3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D226X96R3B2WE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.