
Solid tantalum capacitor with 220µF capacitance and 10V DC rating. Features a 7343 metric case size (2917 imperial) with a 7.3mm x 4.3mm x 4.3mm footprint, offering 20% tolerance and 500mΩ ESR. Designed for surface mount applications with a maximum operating temperature of 125°C and a leakage current of 22µA. Packaged in tape and reel for automated assembly.
Vishay 293D227X0010E2TE3 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.17inch |
| Lead Free | Lead Free |
| Leakage Current | 22uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 500mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.023634oz |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D227X0010E2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
