Cap Tant Solid 220uF 4V D CASE 5% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.6 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
Vishay 293D227X5004D2TE3 technical specifications.
| Capacitance | 220uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 0.6Ohm |
| Leakage Current | 8.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Tradename | TANTAMOUNT™ |
| Special Features | Molded Case |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.