
Solid Tantalum Capacitor, 220µF capacitance, 6.3V DC rated voltage, and 10% tolerance. Features a 7.3mm x 4.3mm x 2.8mm D case (7343 metric) with inward L termination for surface mount applications. Offers 600mΩ ESR, 13.9µA leakage current, and a maximum operating temperature of 125°C. Packaged in tape and reel for automated assembly.
Vishay 293D227X96R3D2TE3 technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 13.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 8 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 390mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D227X96R3D2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
