
The 293D334X9035A2WE3 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.33 microfarads and a DC rated voltage of 35 volts. The capacitor is available in a 3216-18 package type, which measures 1.6 millimeters in width and 3.2 millimeters in length, and has a height of 1.6 millimeters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D334X9035A2WE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 0.33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 293D334X9035A2WE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.