
Solid tantalum capacitor with 330nF capacitance and 50V voltage rating. Features 10% tolerance, 10 Ohm ESR, and 500nA leakage current. Operating temperature range from -55°C to 125°C. Surface mountable in a 3528 metric case code (1411 imperial), measuring 3.5mm x 2.8mm x 1.9mm. Packaged on tape and reel for automated assembly.
Vishay 293D334X9050B2TE3 technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D334X9050B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.