
Solid, polarized tantalum capacitor with 3.3µF capacitance and 20V DC rated voltage. Features 10% tolerance, 5.9Ω ESR, and 700nA leakage current. Designed for surface mount applications with a 1206 case code (3.2mm x 1.6mm). Operating temperature range from -55°C to 125°C, with a ripple current rating of 110mA. RoHS compliant and supplied on tape and reel.
Vishay 293D335X9020A2TE3 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5.9R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Leakage Current | 700nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 110mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 2V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D335X9020A2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
