
Solid tantalum capacitor, 3.3µF capacitance, 35V DC rated voltage, 10% tolerance. Features a 2312 (6032 metric) molded case, surface mount termination, and a maximum operating temperature of 125°C. This RoHS compliant component offers 2.1Ω ESR and 160mA ripple current.
Vishay 293D335X9035C2TE3 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D335X9035C2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.