
Solid tantalum capacitor, 3.3uF capacitance, 50V DC rated voltage, 10% tolerance. Features a 2.5R ESR, 1.7uA leakage current, and 210mA ripple current. Operates from -55°C to 125°C with a 6% dissipation factor. Surface mount package, 2412 imperial case code (6032 metric), 3.2mm depth, 2.5mm height, 6mm length, and 0.126inch width. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay 293D335X9050C2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D335X9050C2TE3 technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | Molded |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 1.7uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 5V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D335X9050C2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.