
Solid tantalum capacitor, 33µF capacitance, 16V voltage rating, and 10% tolerance. Features a 1.8Ω ESR, 5.3µA leakage current, and 220mA ripple current. Surface mountable in a 1411 (3528 metric) case code, operating from -55°C to 125°C. RoHS compliant and packaged on tape and reel.
Vishay 293D336X9016B2TE3 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 1.9mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 1MV |
| Weight | 0.002293oz |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D336X9016B2TE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
