
Solid tantalum capacitor, 33µF capacitance, 16V DC rated voltage, 20% tolerance. Features surface mount, 2312 case code (6032 metric), and a flat construction with dimensions of 6mm length, 3.2mm depth, and 2.5mm width. Operating temperature range from -55°C to 125°C, with a dissipation factor of 6% and ESR of 1.1Ω. RoHS compliant, lead-free, and suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 293D336X9016C2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Features | General Purpose |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Leakage Current | 5.3uA |
| Length | 6mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 6 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D336X9016C2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
