
Solid tantalum capacitor, 33µF capacitance, 20V voltage rating, and 10% tolerance. Features a 2312 (6032 metric) surface mount case code with a flat construction, measuring 6mm in length, 3.2mm in depth, and 2.5mm in height. Operating temperature range from -55°C to 125°C, with a dissipation factor of 6% and 1Ω ESR. RoHS compliant with a leakage current of 6.6µA and ripple current of 330mA.
Sign in to ask questions about the Vishay 293D336X9020C2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D336X9020C2TE3 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 2.5mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Leakage Current | 6.6uA |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 2V |
| Weight | 0.005291oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D336X9020C2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
