Solid tantalum capacitor, polarized, 330µF capacitance, 10V DC rated voltage, 10% tolerance. Features a 2917 (7343 metric) surface mount case code, 500mΩ ESR, and 33µA leakage current. Operating temperature range from -55°C to 125°C, with a ripple current rating of 570mA. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay 293D337X9010E2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D337X9010E2TE3 technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 4mm |
| Lead Free | Lead Free |
| Leakage Current | 33uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 570mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 293D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D337X9010E2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
