
Solid Tantalum Capacitor, 0.47µF capacitance, 25V voltage rating, and 20% tolerance. Features a 12 Ohm ESR, 80mA ripple current, and 500nA leakage current. Operates from -55°C to 125°C, housed in a 3216 metric / 1206 imperial SMD case with dimensions of 3.2mm (L) x 1.6mm (W) x 1.8mm (H). Packaged on tape and reel for surface mounting.
Sign in to ask questions about the Vishay 293D474X0025A2TE3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 293D474X0025A2TE3 technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 12R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 293D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 200kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 293D474X0025A2TE3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
